Location: 
All Products

Aker C3E-16.000-12-3030-X

Aker - C3E-16.000-12-3030-X - Crystal SMD 16MHz 2.5x3.2mm View larger image View larger image
Image may be a representation.
See specs for product details.

Aker Crystal SMD 16MHz 2.5x3.2mm
Mfr. Part#:
C3E-16.000-12-3030-X

Allied Stock#: 70417804

 RoHS Compliant Part

 

Resources

View C3E-16.000-12-3030-X Datasheet Datasheet

View More from Aker >>
Pricing (USD) & Availability
Special Pricing
$0.680 (Each)
1$0.680(Save 47%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.28 (Each)
1$1.280
25$1.190
100$1.140
250$1.080
500$1.030
1000$0.970
Availability

1245 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: C3E Series
Capacitance, Load: 12 pF
Frequency Stability: ±30 ppm
Frequency Tolerance: ±30 ppm
Standard Frequency: 16 MHz
Temperature, Operating, Range: –40 to +85 °C

Overview

Notes:
1- Frequency Tolerance and Stability options are limited due to physical size.
2- Standard Temperature Range does not need to be included in Part Number description.
3- Product is shipped in Tape and Reel confi guration. Each reel contains 3000 pieces.
4- Quantities less than 3000 are shipped bulk in ESD pouches.
5- Specifi cation subject to change without notice.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.