Aim Cambridge-Cinch Connectivity Solutions CP8919BM1
connector,rf coaxial,bnc rear mount crimp bulkhead jack,rg/u 174,188,316 cable
Mfr. Part #: CP8919BM1 / RS Stock #: 70144279
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG 174 ; RG 188 ; RG 316
Contact Material
Brass, Beryllium Copper or Phosphor Bronze
Contact Plating
Gold
Dielectric Material
Delrin or TPX Polymethylpentene
Housing Finish
Nickel
Housing Material
Brass/Zinc
Impedance
50 Ohm
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
BNC
Special Features
3Pc
Termination
Crimp/Solder
Type
Cable Jack
Voltage Rating
500 V
Overview
- Materials: Body Zinc or brass, nickel plating except where noted; Crimp Sleeve Nickel-plated brass; Contact Beryllium copper or phosphor bronze, gold plated; Insulator Delrin? or TPX polymethylpentene.
- Frequency Range: 50 ? 0-4 GHz; 75 ? 0-2 GHz. - Working Voltage: 500 V RMS at sea level. - Temperature Range: -55?C to +85?C.