Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions CP881

Aim Cambridge-Cinch Connectivity Solutions - CP881 - Straight 50Ohms Cable Mount BNC Connector Plug,  Crimp Termination RG58 Nickel View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Straight 50Ohms Cable Mount BNC Connector Plug, Crimp Termination RG58 Nickel
Mfr. Part#:
CP881

Allied Stock#: 70081365

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1$1.680
10$1.600
25$1.520
50$1.440
100$1.410
250$1.350
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Cable Type: RG 58
Color, Housing: Silver
Frequency: 4GHz
Impedance: 50 Ohm
Mating Type: Bayonet
Mounting Type: Free Hanging (In-Line)
Packaging: Bulk
Primary Type: BNC
Special Features: 2Pc
Termination: Crimp
Type: Cable Plug

Overview



These connectors meet or exceed military specification, but are intended for commercial use only. Working Voltage: 500 RMS at sea level. Frequency Range: 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials: Body — Zinc; Contact — Brass; Insulation — Delrin or teflon. Plating: Body — Nickel; Contact — Gold.
Accessories