Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions CP7810

Aim Cambridge-Cinch Connectivity Solutions - CP7810 - connector,  75 Ohm BNC Straight Crimp Type Plug,  2 Piece,  Push-on Body,  rg 59, 62 View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions connector, 75 Ohm BNC Straight Crimp Type Plug, 2 Piece, Push-on Body, rg 59, 62
Mfr. Part#:
CP7810

Allied Stock#: 70144262

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Special Pricing
$2.04 (Each)
1$2.040(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.88 (Each)
1$2.880
10$2.740
25$2.600
50$2.470
100$2.350
250$2.230
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Cable Type: RG 59,RG 62
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 75 Ohm
Material, Contact: Brass/Beryllium Copper
Material, Dielectric: TPX
Material, Housing: Brass/Zinc
Mating Type: Bayonet
Primary Type: BNC
Special Features: 2Pc
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analog/digital connectivity.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.