Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 73-7795-7

Aim Cambridge-Cinch Connectivity Solutions - 73-7795-7 - Cable,  Patch;  7 ft.;  24 AWG;  UnshieldedTwisted Pair;  Booted;  Yellow;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Cable, Patch; 7 ft.; 24 AWG; UnshieldedTwisted Pair; Booted; Yellow; UL Listed
Mfr. Part#:
73-7795-7

Allied Stock#: 70081261

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.44 (Each)
1$2.440
10$2.320
25$2.230
Availability

387 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For voice & data LAN solutions
Boot Type: Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Cable Type: UTP
Cable, Length: 7 Ft.
Color: Yellow
Color, Jacket: Yellow
Number of Conductors: 2 Conductors
Shielding: None
Size, Conductor: 24 AWG
Special Features: EIA/TIA 568B Wiring
Standards: UL
Type: Network

Overview

Cat 5, 7 ft. Cable Length, 24 AWG Wire Size, Unshielded Twisted Pair Cable Type

Round UTP 24 AWG. Stranded PVC cable wired to 568B/WECO/AT&T/258A configuration.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.