Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 73-7794-5

Aim Cambridge-Cinch Connectivity Solutions - 73-7794-5 - CABLE,  MOLDED,  CAT 5E WITH LOW PROFILE, 5FT. RED;  Booted View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions CABLE, MOLDED, CAT 5E WITH LOW PROFILE, 5FT. RED; Booted
Mfr. Part#:
73-7794-5

Allied Stock#: 70081022

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.13 (Each)
1$2.130
10$2.020
25$1.940
50$1.860
100$1.790
250$1.720
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For voice & data LAN solutions
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Cable Type: UTP
Cable, Length: 5 Ft.
Color, Jacket: Red
Number of Conductors: 2 Conductors
Size, Conductor: 24 AWG
Special Features: EIA/TIA 568B Wiring
Standards: UL
Type: Network

Overview

CAT5e UTP Patch Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.