Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 73-7791-7

Aim Cambridge-Cinch Connectivity Solutions - 73-7791-7 - Cable,  Patch;  7 ft.;  24 AWG;  UnshieldedTwisted Pair;  Booted;  Black;  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Cable, Patch; 7 ft.; 24 AWG; UnshieldedTwisted Pair; Booted; Black; UL Listed
Mfr. Part#:
73-7791-7

Allied Stock#: 70081242

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.99 (Each)
1$2.990
10$2.840
25$2.690
50$2.560
100$2.430
250$2.310
Availability

518 can ship immediately.

280 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For voice & data LAN solutions
Boot Type: Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Cable Type: UTP
Cable, Length: 7 Ft.
Color, Jacket: Black
Number of Conductors: 2 Conductors
Shielding: None
Size, Conductor: 24 AWG
Special Features: EIA/TIA 568B Wiring
Standards: UL
Type: Network

Overview

Patch Cable, 24 AWG Wire Size, Unshielded Twisted Pair Cable Type, Black Color

Round UTP 24 AWG. Stranded PVC cable wired to 568B/WECO/AT&T/258A configuration.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.