Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 73-7791-3

Aim Cambridge-Cinch Connectivity Solutions - 73-7791-3 - Patch Cord;  3 ft.;  24 AWG;  Unshielded Twisted Pair;  Booted;  Black View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Patch Cord; 3 ft.; 24 AWG; Unshielded Twisted Pair; Booted; Black
Mfr. Part#:
73-7791-3

Allied Stock#: 70081240

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.24 (Each)
1$2.240
10$2.060
25$1.900
50$1.800
100$1.730
250$1.660
Availability

0 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For voice & data LAN solutions
Boot Type: Non Booted
Cable end 1, Connector Angle: Straight
Cable end 1, Connector Type: RJ45 Plug
Cable end 2, Connector Angle: Straight
Cable end 2, Connector Type: RJ45 Plug
Cable Type: UTP
Cable, Length: 3 Ft.
Color, Jacket: Black
Number of Conductors: 2 Conductors
Shielding: None
Size, Conductor: 24 AWG
Special Features: EIA/TIA 568B Wiring
Standards: UL
Type: Network

Overview

Patch Cable, 24 AWG Wire Size, Unshielded Twisted Pair Cable Type, Black Color

Round UTP 24 AWG. Stranded PVC cable wired to 568B/WECO/AT&T/258A configuration.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.