Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 40-9715M

Aim Cambridge-Cinch Connectivity Solutions - 40-9715M - 97 Series,  15 Way Cable Mount,  Panel Mount Mount D-sub Connector Plug View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions 97 Series, 15 Way Cable Mount, Panel Mount Mount D-sub Connector Plug
Mfr. Part#:
40-9715M

Allied Stock#: 70081087

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$0.760 (Each)
1$0.760
10$0.720
25$0.680
50$0.660
100$0.630
250$0.470
Availability

1007 can ship immediately.

1850 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: Q Series
Connector Type: D-Sub
Contact Plating: Nickel
Finish, Housing: Yellow Zinc
Material, Contact: Steel
Material, Dielectric: Thermoplastic
Material, Housing: Copper Alloy
Material, Shell: Steel
Number of Contacts: 15
Plating, Shell: Yellow Zinc
Primary Type: D-Subminiature
Termination: Solder
Type: Cable Plug

Overview

Copper Alloy Contact, D-Subminiature Plug Connector
D-Sub Connector and Modular Adapter
97 Series Solder Style Panel & Cable Mount D Sub connector
  • Male, 15 pins
  • Gold-Plated Contacts
  • Copper Alloy/Gold-plated Housing on Nickel Thermoplastic Insulator
  • UL94/V-0 flame retardant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products