Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 40-9709S

Aim Cambridge-Cinch Connectivity Solutions - 40-9709S - 97 Series,  9 Way Cable Mount,  Panel Mount Mount D-sub Connector Socket View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions 97 Series, 9 Way Cable Mount, Panel Mount Mount D-sub Connector Socket
Mfr. Part#:
40-9709S

Allied Stock#: 70081086

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$0.670 (Each)
1$0.670
10$0.610
25$0.590
50$0.530
100$0.510
250$0.430
Availability

5496 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: 97 Series
Contact Plating: Gold
Finish, Housing: Gold
Material, Dielectric: Nickel Thermoplastic
Material, Housing: Copper Alloy
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Termination: Solder
Type: Cable Socket

Overview

Copper Alloy Shell, Solder Termination, Female, Socket
97 Series Solder Style Panel & Cable Mount D Sub connector


  • Female, 9 pins


  • Gold-Plated Contacts


  • Copper Alloy/Gold-plated Housing on Nickel Thermoplastic Insulator


  • UL94/V-0 flame retardant






  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products