Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 40-9709HM

Aim Cambridge-Cinch Connectivity Solutions - 40-9709HM - Hood; D-Sub; 9Pos; StraightExit; HMSeries; HeavyMetal; EMI/RFIShield View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Hood; D-Sub; 9Pos; StraightExit; HMSeries; HeavyMetal; EMI/RFIShield
Mfr. Part#:
40-9709HM

Allied Stock#: 70081128

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$1.98 (Each)
1$1.980
10$1.880
25$1.780
50$1.700
100$1.610
250$1.530
Availability

2136 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HM Series
Cable Clamp Type: D-Sub
Cable Exit Angle: Straight
Cable Type: Round
Color: Chrome
Flammability Rating: UL 94 VO
Material, Backshell: Heavy Metal
Material, Cable Clamp: Heavy Metal
Material, Screw: Steel
Shell Size: 9 Position
Shielding: Shielded
Special Features: EMI/RFI Shield
Standards: RoHS Compliant

Overview

Chrome Color D-Sub Hood
> DB9 Metal Hood
  • Metal, Chrome Finish
  • UL 94 VO
  • For Connector Type 9 Pin D-SUB Connector
  • For Cables up to 5/16 inch dia.

  • Includes Hardware
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products