Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 27-8250

Aim Cambridge-Cinch Connectivity Solutions - 27-8250 - 50Ohms Straight N Connector Female,  Male,  0 - 4GHz View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions 50Ohms Straight N Connector Female, Male, 0 - 4GHz
Mfr. Part#:
27-8250

Allied Stock#: 70081344

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$3.49 (Each)
1$3.490
10$3.320
25$3.150
50$2.940
100$2.680
250$2.070
Availability

219 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms Ohms
Material, Contact: Beryllium Copper
Material, Dielectric: Delrin
Material, Housing: Brass
Primary Type: BNC - TNC
Type: Jack - Plug

Overview



Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 V at sea level. : –55°C to +85°C.