Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 27-8150

Aim Cambridge-Cinch Connectivity Solutions - 27-8150 - Adapter;  BNC Right Angle Male to Female;  50 Ohms;  CPAD503 View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Adapter; BNC Right Angle Male to Female; 50 Ohms; CPAD503
Mfr. Part#:
27-8150

Allied Stock#: 70081341

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.55 (Each)
1$2.550
10$2.430
25$2.300
50$2.190
100$2.080
250$1.980
Availability

0 can ship immediately.

319 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Right Angle
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Material, Contact: Brass
Material, Dielectric: POM (Polyoxymethylene) [Delrin]
Material, Housing: Brass
Primary Type: Adapter
Type: BNC Jack-Plug
Voltage Rating: 500 V

Overview



Materials: Body — Zinc or brass, nickel plating except where noted; Crimp Sleeve — Nickel-plated brass; Contact — Beryllium copper or phosphor bronze, gold plated; Insulator — Delrin® or TPX polymethylpentene. Frequency Range: 50 Ω — 0-4 GHz; 75 Ω — 0-2 GHz. Working Voltage: 500 V at sea level. –55°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.