Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 27-8141

Aim Cambridge-Cinch Connectivity Solutions - 27-8141 - Adapter,  Coaxial;  BNC T 3 Female;  50 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Adapter, Coaxial; BNC T 3 Female; 50 Ohms
Mfr. Part#:
27-8141

Allied Stock#: 70081340

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$2.63 (Each)
1$2.630
10$2.500
25$2.230
50$2.130
100$2.020
250$1.880
Availability

441 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: In-Series
Angle: Tee
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms
Material, Contact: Beryllium Copper
Material, Dielectric: PE (Polyethylene)
Material, Housing: Zinc
Primary Type: BNC
Type: Jack - Jack - Jack
Voltage Rating: 500 V

Overview



Materials: Body — Zinc or brass, nickel plating except where noted; Crimp Sleeve — Nickel-plated brass; Contact — Beryllium copper or phosphor bronze, gold plated; Insulator — Delrin® or TPX polymethylpentene. Frequency Range: 50 Ω — 0-4 GHz; 75 Ω — 0-2 GHz. Working Voltage: 500 V at sea level. –55°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.