Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 27-8110

Aim Cambridge-Cinch Connectivity Solutions - 27-8110 - Straight 50Ohms RF Adapter BNC Jack to RCA Plug 0 - 4GHz View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Straight 50Ohms RF Adapter BNC Jack to RCA Plug 0 - 4GHz
Mfr. Part#:
27-8110

Allied Stock#: 70081336

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$1.45 (Each)
1$1.450
25$1.380
50$1.310
100$1.260
250$1.160
500$1.110
Availability

1295 can ship immediately.

2000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms Ohms
Material, Contact: Beryllium Copper
Material, Dielectric: Delrin
Material, Housing: Zinc
Primary Type: Adapter
Type: BNC Jack-RCA Plug

Overview



Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 V at sea level. : –55°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.