Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 26-8020

Aim Cambridge-Cinch Connectivity Solutions - 26-8020 - 50Ohms Straight N Connector Female,  Male,  0 - 4GHz View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions 50Ohms Straight N Connector Female, Male, 0 - 4GHz
Mfr. Part#:
26-8020

Allied Stock#: 70081331

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$5.37 (Each)
1$5.370
10$5.100
25$4.840
50$4.660
100$4.300
250$4.110
Availability

49 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Nickel
Finish, Housing: Nickel
Impedance: 50 Ohms Ohms
Material, Contact: Brass
Material, Dielectric: PTFE
Material, Housing: Zinc
Primary Type: N - F
Type: Plug - Jack

Overview



Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 V at sea level. : –55°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.