Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 26-8014

Aim Cambridge-Cinch Connectivity Solutions - 26-8014 - Adapter,  Between Series,  N Jack to UHF Plug View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions Adapter, Between Series, N Jack to UHF Plug
Mfr. Part#:
26-8014

Allied Stock#: 70081328

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$4.67 (Each)
1$4.670
10$4.430
25$4.210
50$3.920
100$3.780
250$3.400
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Contact Plating: Gold
Finish, Housing: Nickel
Impedance: 50 Ohms Ohms
Material, Contact: Brass
Material, Dielectric: PTFE
Material, Housing: Brass
Primary Type: N - UHF
Type: Jack - Plug

Overview



Material: Body and Coupling Nut — Nickel plated body over brass; Contact — Phosphor bronze or beryllium copper, gold plated; Insulator Teflon® or Delrin®. Impedance: 50 Ω-75 Ω. Frequency Range: 0-4 GHz (BNC adapters only); 0-11 GHz (all others). Working Voltage: 500 V at sea level. : –55°C to +85°C.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.