Location: 
All Products

Aim Cambridge-Cinch Connectivity Solutions 24-517

Aim Cambridge-Cinch Connectivity Solutions - 24-517 - test equipment, lantest network and modular cable tester View larger image View larger image
Image may be a representation.
See specs for product details.

Aim Cambridge-Cinch Connectivity Solutions test equipment, lantest network and modular cable tester
Mfr. Part#:
24-517

Allied Stock#: 70081084

 RoHS Compliant Part

 
View More from Aim Cambridge-Cinch Connectivity Solutions >>
Pricing (USD) & Availability
Standard Pricing
$110.36 (Each)
1$110.360
5$101.530
Availability

0 can ship immediately.

40 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9
For Use With: With UTP and CO-AX cables
Interface: RJ45
Type: Cable

Overview

LAN & Modular Cable Tester

Professional range of Cinch Connectors LAN & Modular cable tester. Designed to read the correct pin configuration of Cat 5/5E/6/Coax, USOC RJ11/45, 356A, EIA/TIA-568A/B and token ring cables. With the built-in remote terminator, the tester can test cables up to 1000 ft away from wall plates and patch panels. The tester incorporates an auto or manual scan with pin out LED indicators, cable continuity, opens, shorts and reversed pairs. Included in the tester pack are BNC adapter cables, BNC adapter (M to M), 6" RJ45 modular cable and deluxe carry bag.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.