Location: 
All Products

Aim 21486

Aim - 21486 - NC257MD No Clean,  SN 63,  for MYDATA MY500 Jet Printer View larger image View larger image
Image may be a representation.
See specs for product details.

Aim NC257MD No Clean, SN 63, for MYDATA MY500 Jet Printer
Mfr. Part#:
21486

Allied Stock#: 70054292
 

Resources

View 21486 Datasheet Datasheet

View More from Aim >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$30.20 (Each)
20$30.200
Availability

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 20

Specifications

Alloy: Sn63/Pb37
Color: Gray
Melting, Point: 217°C to 218°C
Odor: Typical rosin
Packaging: Iwashita 30 cc Syringes
Physical State: Solid
Primary Type: Solder Paste
Shelf Life: At 4°C - 12°C — 6 months
Special Features: 12 - 14 Hour Tack Time
Time, Setting: Low Density Boards to 150°C — 75 seconds, from 150°C to 175°C — 30-60 seconds, Peak 230° to 245C — 45-75 seconds High Density Boards to 150°C — 90 seconds, from 150°C to 175°C — 60-90 seconds, Peak 230° to 245C — 45-75 seconds
Viscosity: Suitable for MY500 Jet Printers

Overview



NC257MD solder paste has been specifically designed for the MyData MY500 Jet Printer. Its unique rheological properties were engineered and validated through extensive testing to provide continuous and consistent deposits. NC257MD provides the necessary tack time and force for today’s high speed placement equipment, which will enhance product performance and reliability. The superior wetting ability of NC257MD results in bright, smooth and shiny solder joints. It also offers very low post process residues, which remain crystal clear and easily probed. NC257MD is supplied in Iwashita 30 cc syringes which are labeled with the standard MY500 Jet Printer bar code for easy product recognition that will automatically set machine jetting parameters.
Features
  • Designed for MyData MY500 Jet Printer
  • Clear Pin-Probe Testable Residue
  • Excellent Wetting, Even Leadless Devices
  • Reduces Voiding Under Micro-BGAs
  • 12-14 Hour Tack Time
  • Vapor Phase Compatible