Location: 
All Products

Aim 14168

Aim - 14168 - GLOWCORE 2.5% NO CLEAN FLUX CORE SOLDER,  SNC100C,  .032 View larger image View larger image
Image may be a representation.
See specs for product details.

Aim GLOWCORE 2.5% NO CLEAN FLUX CORE SOLDER, SNC100C, .032
Mfr. Part#:
14168

Allied Stock#: 70054273

 RoHS Compliant Part

 
View More from Aim >>
Pricing (USD) & Availability
Standard Pricing
$35.84 (Each)
1$35.840
24$31.020
48$23.040
Availability

496 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alloy: SN100C
Brand/Series: Glow Core Series
Core: Glowcore 2.5%
Diameter: 0.032 in.
Diameter, Outer: 0.032"
Weight: 1 lb.

Overview



The Best Choice for Lead-Free Wave Soldering SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy. Features:
  • Does Not Contain Silver or Bismuth
  • Eutectic Alloy
  • Bridge-Free and Icicle-Free Soldering
  • Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate
  • Good Through-Hole Penetration
  • Good Topside Fillet Formation
  • Dross Rate Equal or Lower Than Tin-Lead Solder
  • Does Not Require a Nitrogen Atmosphere
  • Does Not Erode Copper from Holes, Pads and Tracks
  • Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath
  • Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys
  • Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead
  • Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface
  • Also, Performs Well in Selective and Dip Soldering