All Products

Advantech BB-USO9ML4

Advantech - BB-USO9ML4 - USB Converters,  USB to RS-422/485 Adapter,  Isoalted,  DB9 View larger image View larger image
Image may be a representation.
See specs for product details.

Advantech USB Converters, USB to RS-422/485 Adapter, Isoalted, DB9
Mfr. Part#:

Allied Stock#: 70903296


View More from Advantech >>
Pricing (USD) & Availability
Standard Pricing
$119.00 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


These compact, isolated USB to RS-232 and USB to RS-422, and RS-485 converters allow you to add an asynchronous serial port to your USB only PC. The built in 2 kV isolation protects your port from dangerous ground loops. They are perfect for connecting to remote devices or programming ports in field service applications. They are USB 2.0 compatible. Model BB-USO9ML4 is the RS-422/485 version and supports hand shake signals as well as data at speeds up to 460.8 Kbps.

2 kV Isolation
ESD Protection - 4 kV Contact, 8 kV Air
Compact In-Line Case
USB 2.0 Full Speed Compatible (12 Mbps)
USB Bus Powered