Advantech BB-855-19822
Miniature Media Converter, IE-MiniMC with LFPT - MM850SC - wide temp
Mfr. Part #: BB-855-19822 / RS Stock #: 70903309
Price
Qty.
Standard Price
1
$315.00
3
$299.25
Overview
Measuring less than 80.9mm (3.5 inches) deep and 50.8mm (2 inches) wide, the IE-MiniMc Series converters are some of the industry’s smallest copper-to-fiber media converters, with both data connections on the same side. The IE-MiniMc family of media converters are a fraction of the cost of other industrial grade alternatives. These products provide the ease and convenience of plug-and-play operation with features including Auto Negotiation and Auto-Cross. Advanced features such as Link Fault Pass-Through (LFPT) assist operators in identifying breaks in the network when using unmanaged network hardware. Multiple powering options include Power over Ethernet (PoE/PD), -48 VDC for Telco, AC wall adapter and USB, which offers unsurpassed flexibility for a variety of installations.
Features:
Extended operating temperature of -40 to +85° C
Auto-Cross automatic selection between crossover or straight-through connections
Status LEDs
Link Fault Pass-Through (LFPT) capability