Location: 
All Products

Adam Tech ADC-002-1

Adam Tech - ADC-002-1 - DC Power Jack
Image may be a representation.
See specs for product details.

Adam Tech DC Power Jack
Mfr. Part#:
ADC-002-1

Allied Stock#: 70948112

 RoHS Compliant Part

 

Resources

View ADC-002-1 Datasheet Datasheet

View More from Adam Tech >>
Pricing (USD) & Availability
Standard Pricing
$0.231 (Each)
1$0.231
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ADC Series

Overview

Adam Tech ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall curent transformed to DC power, for detached and handheld instruments. Adam Tech power jacks are manufactured with a variety of center pin sizes for all standard applications including 1.00mm, 1.30mm, 2.00mm and 2.50mm.

Features:
Low Profile Designs
Superior Contact System
Exceptional Plug Retention
Choice of Center Pin Sizes
Hi Temp Versions
Hi Current Versions