Location: 
All Products

Adafruit Industries 3187

Adafruit Industries - 3187 - SmartiPi Touch - Stand for Raspberry Pi7 Touchscreen Display View larger image View larger image
Image may be a representation.
See specs for product details.

Adafruit Industries SmartiPi Touch - Stand for Raspberry Pi7 Touchscreen Display
Mfr. Part#:
3187

Allied Stock#: 70927590

 RoHS Compliant Part

 

Resources

View More from Adafruit Industries >>
Pricing (USD) & Availability
Standard Pricing
$31.59 (Each)
1$31.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Overview

Here is an excellently designed stand that provides a sleek and sturdy look for the 7" Touchscreen Display and Raspberry Pi. Say hello to the SmartiPi Touch.

The 7" Display is secured into the case with four screws and the Raspberry Pi is enclosed in the compartment on the back of the case. A simple door covers the Pi in the compartment allowing for the display ribbon cable to connect to the Raspberry Pi DSI port.

You can power the display 2 ways - by either running two jumper wires from the raspberry Pi GPIO (will conflict with HATs) or using separate micro USB cables (or splitter cable) to power the Pi and display independently.

Features:
  • Compatible with Raspberry Pi 3, 2, B+, and A+
  • 125° smooth pivot that allows you to adjust the angle of the screen
  • HAT boards can be attached to the back of the case, adding even more functionality
  • 3D printable accessories for additional customization
  • LEGO compatible camera case that works with Pi camera version 1 and 2
  • Please note: The 7" Touchscreen Display and Raspberry Pi are not included. The HDMI port on the Raspberry Pi is not accessible when enclosed.