Acme Electric Corporation TF279260S
Export Model1-Phase, 50/60 Hz, 190/208/220/240 X 380/416/440/480 Pri. V, 1.0KVA
Mfr. Part #: TF279260S / RS Stock #: 70267006
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$509.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
190 VAC ; 208 VAC ; 220 VAC ; 240 VAC ; 380 VAC ; 416 VAC ; 440 VAC ; 480 VAC
Configuration
Encapsulated
Frequency
50/60 Hz
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
1 kVA
Primary Type
Industrial Transformer
Primary Voltage
240 (220, 208, 190)/480 (440, 416, 380) VAC (3T)
Secondary Voltage
120/240 VAC
Type
Distribution Transformer
UPC Code
47503400005
Overview
Acme's single phase transformers are design for use in industrial and commercial application. Transformers rated up to 25 kVA are enclosed within an encapsulated, NEMA 3R enclosures. Standard transformers rated from 37.5 to 250 kVA are enclosed in ventilated, NEMA 2 enclosures (optional weather shields to meet NEMA 3R requirements are available). Acme's full line of single phase transformers include a range of options for primary and secondary winding voltages, stainless steel enclosures for use in corrosive environments, and 50/60 Hz rated models for export applications.
Note: Acme Transformers with a kVA rating of 37.5 or greater are Energy Efficient, transformers rated 25 kVA and lower are just regular encapsulated transformers.
Note: Acme Transformers with a kVA rating of 37.5 or greater are Energy Efficient, transformers rated 25 kVA and lower are just regular encapsulated transformers.