Acme Electric Corporation TB81216
OPEN CORE & COIL INDUSTRIAL CONTROL TRANSFORMER, 240 X 480, 230 X 460, 220 X 440
Mfr. Part #: TB81216 / RS Stock #: 70211635
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bobbin
Frequency
50/60 Hz GHz
Phase
1 Phase
Power Rating
750 VA W
Primary Voltage
220/230/240/440/460/480 VAC V
Secondary Current
6.25 A Amp
Secondary Voltage
110/115/120 VAC VAC
Series
TB Series
Type
Control Transformer
UPC Code
47503350164
Overview
Acme's TA and TB series are dry-type step-down transformers with an open core and coil design. These units are designed specifically for industrial control applications where the energizing of electromagnetic components creates high in-rush current that must be accommodated without sacrificing the voltage stability in the secondary circuit. The TA series is available up to 5000 VA. The TB series products are offered with ratings from 50 VA to 1000 VA; all units are 50/60 Hz rated.