Location: 
All Products

Acme Electric Corporation TA-2-81219

Acme Electric Corporation - TA-2-81219 - Transformer;  240 x 480,  230 x 460,  220 x 440 V;  120/115/110 V;  50/60 Hz
Image may be a representation.
See specs for product details.

Acme Electric Corporation Transformer; 240 x 480, 230 x 460, 220 x 440 V; 120/115/110 V; 50/60 Hz
Mfr. Part#:
TA-2-81219

Allied Stock#: 70211785
 

Resources

View TA-2-81219 Datasheet Datasheet

View More from Acme Electric Corporation >>
Pricing (USD) & Availability
Standard Pricing
$454.29 (Each)
1$454.290
6$441.720
15$423.960
25$417.120
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TA Series
Configuration: Bobbin
Current, Secondary: 16.67 A
Dimensions: 6.75" W x 9.25" H x 5.72" D
Frequency: 50/60 Hz
Mounting Hole Size: 5.75, 6.38 "
Number of Outlets: 1
Phase: 1
Power Rating: 2 kVA
Standards: UL, CSA
Type: Distribution
Voltage, Primary: 240/480, 230/460, 220/440 VAC
Voltage, Secondary: 120 VAC

Overview

Industrial Control Transformer, 50/60 Hz Operating Frequency
  • Sturdy phenolic terminal panel protects the coil from foreign objects and mechanical damage
  • Copper windings on all groups
  • 130 °C Insulation class
  • 80 °C temperature rise
  • Wire retention on both primary and secondary terminals
  • Attractive finish, namepl
    Constructed with high quality silicon steel lamination to minimize core losses and increase efficiency. Designs incorporate precision wound coils for improved regulation. Primary fuse blocks and secondary fuse kits available and easily adaptable. Series-p