Acme Electric Corporation T211688
Buck-Boost Xformer; 1-Phase; 60 Hz 120 X 240 V Input 12/24 V Output, 7.5KVA
Mfr. Part #: T211688 / RS Stock #: 70267025
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,636.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
120 V ; 240 V
Configuration
Enclosed
Frequency
60 Hz
Needed Voltage
12 VAC ; 24 VAC
Phase
1 Phase
Power Rating
7.5 kVA
Primary Type
Industrial Transformer
Primary Voltage
120/240 VAC
Secondary Current
625/312.5 A
Secondary Voltage
12/24 VAC
Type
Buck-Boost Transformer
UPC Code
47503172506
Overview
Buck-Boost Transformers are small single phase transformers designed to reduce (buck) or raise (boost) line voltage from 5-20%. The most common example is boosting 208 volts to 230 volts, usually to operate a 230 volt motor such as an air-conditioner compressor, from a 208 volt supply line.
Buck-Boost Transformers are an economical way to correct a potentially very serious problem. Anytime a line voltage change in the 5-20% range is required, a Buck-Boost Transformer should be considered as your first line of defense.
Buck-Boost Transformers are an economical way to correct a potentially very serious problem. Anytime a line voltage change in the 5-20% range is required, a Buck-Boost Transformer should be considered as your first line of defense.