Abbatron / HH Smith MMCX5228
RF Conn., MMCX 50 Ohm, Straight Surface Mount Jack, Brass, Gold, 6 GHZ
Mfr. Part #: MMCX5228 / RS Stock #: 70209874
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
300
$3.04
1500
$2.79
3000
$2.43
6000
$2.13
15000
$1.82
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Plating
Gold
Housing Finish
Gold
Impedance
50 ohm
Mounting Type
PCB Mount
Primary Type
MMCX
Type
PCB Jack
Overview
MMCX (micro-miniature coaxial) connectors are coaxial RF connectors with repeatable performance from DC to 6 GHz, 50 O. These connectors provide small size, light weight, and economy with the convenience of snap-on mating and the ability to rotate connector pairs after mating for precise alignment. Being smaller than the MCX connector, the MMCX series is ideal for high volume wireless SMT or PCMCIA applications in cellular base stations, cellular phones, personal communicators, GPS, RFID, and more.