Location: 
All Products

Abbatron / HH Smith MMCX5112

Abbatron / HH Smith - MMCX5112 - Connector;  MMCX 50 Ohm;  Straight Crimp Plug;  Brass;  Gold;  6 GHz;  RG-178BU;  196AU View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Connector; MMCX 50 Ohm; Straight Crimp Plug; Brass; Gold; 6 GHz; RG-178BU; 196AU
Mfr. Part#:
MMCX5112

Allied Stock#: 70209879

 RoHS Compliant Part

 

Resources

View More from Abbatron / HH Smith >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$2.25 (Each)
300$2.250
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: MMCX Series
Cable Type: RG 178B/U, 196A/U
Contact Plating: Gold
Finish, Housing: Gold
Impedance: 50 Ohm
Primary Type: MMCX
Termination: Crimp
Type: Cable Plug

Overview



MMCX (micro-miniature coaxial) connectors are coaxial RF connectors with repeatable performance from DC to 6 GHz, 50 O. These connectors provide small size, light weight, and economy with the convenience of snap-on mating and the ability to rotate connector pairs after mating for precise alignment. Being smaller than the MCX connector, the MMCX series is ideal for high volume wireless SMT or PCMCIA applications in cellular base stations, cellular phones, personal communicators, GPS, RFID, and more.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.