Location: 
All Products

Abbatron / HH Smith 8433

Abbatron / HH Smith - 8433 - Standoff;  #6-32;  3 in.;  1/4 in.;  Hex;  Aluminum;  QQ-A-225/3,  MIL-C-5541; View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; #6-32; 3 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
Mfr. Part#:
8433

Allied Stock#: 70211273

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$72.24 (Pack of 50)
1$72.240
5$68.160
10$63.380
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1⁄4 in.
Gender: Female/Female
Length: 3" (76.2mm)
Length, Body: 3" (76.2mm)
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Standards: QQ-A-225⁄3, MIL-C-5541
Thread Size: 6-32
Type: Hex

Overview

1/4 in. Outer Diameter, Aluminum Hex Threaded Standoffs
Hex shaped smith spacers designed for applications requiring wrench tightening. Aluminum is finished with yellow irridite.