Location: 
All Products

Abbatron / HH Smith 8422

Abbatron / HH Smith - 8422 - Standoff;  #6-32;  0.375 in.;  1/4 in.;  Hex;  Aluminum;  QQ-A-225/3,  MIL-C-5541; View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
Mfr. Part#:
8422

Allied Stock#: 70211270

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$48.75 (Pack of 100)
1$48.750
5$45.990
10$42.760
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1⁄4 in.
Gender: Female/Female
Length: 0.375" <3/8> (9.5250mm)
Length, Body: 0.375" (9.5mm)
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Standards: QQ-A-225⁄3, MIL-C-5541
Thread Size: 6-32
Type: Hex

Overview

1/4 in. Outer Diameter, Aluminum Hex Threaded Standoffs
Hex shaped smith spacers designed for applications requiring wrench tightening. Aluminum is finished with yellow irridite.