Location: 
All Products

Abbatron / HH Smith 8403

Abbatron / HH Smith - 8403 - Standoff;  #4-40;  0.5 in.;  1/4 in.;  Hex;  Aluminum;  QQ-A-225/3,  MIL-C-5541;  View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; #4-40; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
Mfr. Part#:
8403

Allied Stock#: 70211268

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$52.99 (Pack of 100)
1$52.990
5$50.010
10$46.490
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1⁄4 in.
Gender: Female/Female
Length: 0.5" <1/2> (12.7mm)
Length, Body: 0.5" (12.7mm)
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #4-40
Standards: QQ-A-225⁄3, MIL-C-5541
Thread Size: 4-40
Type: Hex

Overview

1/4 in. Outer Diameter, Aluminum Hex Threaded Standoffs
Hex shaped smith spacers designed for applications requiring wrench tightening. Aluminum is finished with yellow irridite.