Location: 
All Products

Abbatron / HH Smith 8248

Abbatron / HH Smith - 8248 - Standoff;  1/4 in.;  #6-32;  Brass;  Hex;  Zinc Plate;  9/32 in.;  3/16 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; 1/4 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/16 in.
Mfr. Part#:
8248

Allied Stock#: 70211259

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$71.22 (Pack of 100)
1$71.219
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8 Series
Finish: Zinc Plate
Gender: Male/Female
Length: 0.250" <1/4> (6.350mm)
Length, Body: 0.25" (6.4mm)
Length, External Thread: 9⁄32 in.
Material: Brass
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Thread Length, Internal: 3⁄16 in.
Thread Size: 6-32
Type: Hex

Overview

Features:
  • Choice of Brass, Aluminum or Nylon Materials
  • Brass Standoffs Have a Nickel Finish
  • Aluminum Have a Clear Chromate Finish
  • Nylon Has No Finish