Location: 
All Products

Abbatron / HH Smith 8002Q

Abbatron / HH Smith - 8002Q - Standoff;  1/4 Hex;  Male-Female;  Threaded 8-32;  Length 1in;  Alum/Clear Chromate View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; 1/4 Hex; Male-Female; Threaded 8-32; Length 1in; Alum/Clear Chromate
Mfr. Part#:
8002Q

Allied Stock#: 70211279

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$81.23 (Pack of 100)
1$81.230
10$70.840
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8000 Series
Finish: Yellow Irridite
Gender: Male/Female
Length: 1.00" (25.4mm)
Length, Body: 1" (25.4mm)
Length, External Thread: 13⁄32 in.
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Thread Length, Internal: 7⁄16 in.
Thread Size: 8-32
Type: Hex

Overview

Male/Female Standoff, Aluminum Material, Hex Shape, 6-32/8-32 Thread
  • Aluminum spacers offer a light-weight alternative to standard brass counterparts
  • Yellow irridite is the standard finish
  • Alternative colors or finishes are also available in quantity, as are odd sizes such as metric or swage
    These spacers are non-magnetic, and can withstand sever conditions when properly finished
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.