Location: 
All Products

Abbatron / HH Smith 8001G

Abbatron / HH Smith - 8001G - Standoff;  0.500 in.;  #6-32;  Aluminum;  Hex;  Yellow Irridite;  9/32 in.;  3/16 in. View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; 0.500 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
Mfr. Part#:
8001G

Allied Stock#: 70211276

 RoHS Compliant Part

 
View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$53.25 (Pack of 100)
1$53.250
5$50.240
10$46.710
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 8000 Series
Finish: Yellow Irridite
Gender: Male/Female
Length: 0.5" <1/2> (12.7mm)
Length, Body: 0.5" (12.7mm)
Length, External Thread: 9⁄32 in.
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Thread Length, Internal: 3⁄16 in.
Thread Size: 6-32
Type: Hex

Overview

Male/Female Standoff, Aluminum Material, Hex Shape, 6-32/8-32 Thread
  • Aluminum spacers offer a light-weight alternative to standard brass counterparts
  • Yellow irridite is the standard finish
  • Alternative colors or finishes are also available in quantity, as are odd sizes such as metric or swage
    These spacers are non-magnetic, and can withstand sever conditions when properly finished