Location: 
All Products

Abbatron / HH Smith 4316

Abbatron / HH Smith - 4316 - Standoff;  #6-32;  1 in.;  Nylon 6/6;  1/4 in.;  Hex View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; #6-32; 1 in.; Nylon 6/6; 1/4 in.; Hex
Mfr. Part#:
4316

Allied Stock#: 70211287

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$43.57 (Pack of 100)
1$43.570
5$41.100
10$38.220
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4300 Series
Diameter, Outer: 1⁄4 in.
Gender: Female/Female
Length: 1.00" (25.4mm)
Length, Body: 1" (25.4mm)
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Thread Size: 6-32
Type: Hex

Overview

1/4 in. Outer Diameter, Nylon Hex Threaded Standoffs
  • An excellent insulator, the nylon spacers surface lubricity allows wires to be routed against spacer without fear of chafing the insulation
  • Molded nylon threads are precise and will withstand torque without stripping
  • Natural (milky white) finish