Location: 
All Products

Abbatron / HH Smith 4303

Abbatron / HH Smith - 4303 - Standoff;  #4-40;  0.375 in.;  Nylon 6/6;  1/4 in.;  Hex View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; #4-40; 0.375 in.; Nylon 6/6; 1/4 in.; Hex
Mfr. Part#:
4303

Allied Stock#: 70211238

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$33.99 (Pack of 100)
1$33.990
5$32.080
10$29.830
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4300 Series
Diameter, Outer: 1⁄4 in.
Gender: Female/Female
Length: 0.375" <3/8> (9.525mm)
Length, Body: 0.375" (9.5mm)
Material: Nylon
Shape: Hex
Size: 0.25" (6.4mm)
Size, Thread: #4-40
Thread Size: 4-40
Type: Hex

Overview

1/4 in. Outer Diameter, Nylon Hex Threaded Standoffs
  • An excellent insulator, the nylon spacers surface lubricity allows wires to be routed against spacer without fear of chafing the insulation
  • Molded nylon threads are precise and will withstand torque without stripping
  • Natural (milky white) finish