Location: 
All Products

Abbatron / HH Smith 4057

Abbatron / HH Smith - 4057 - Standoff;  1/2 in.;  Nylon;  #6-32;  1/4 in.;  Natural;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Mfr. Part#:
4057

Allied Stock#: 70211285

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$27.99 (Pack of 100)
1$27.990
5$26.420
10$24.560
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 4050 Series
Diameter, Outer: 1⁄4 in.
Finish: Natural
Gender: Female/Female
Length: 0.5" <1/2> (12.7mm)
Length, Body: 0.5" (12.7mm)
Material: Nylon
Shape: Round
Size: 0.25" (6.4mm)
Size, Thread: #6-32
Thread Size: 6-32
Type: Round

Overview

Nylon Round Threaded Standoffs, 1/4 in. Outer Dia., Natural Finish
  • An excellent insulator, the nylon spacer's surface lubricity allows wires to be routed against spacer without fear of chafing the insulation
  • Molded nylon threads are precise and will withstand torque without stripping