Location: 
All Products

Abbatron / HH Smith 4007

Abbatron / HH Smith - 4007 - Spacer;  Nylon;  1/4 in.;  1/4 in.;  Natural Milky White;  Round;  6 View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
Mfr. Part#:
4007

Allied Stock#: 70211283

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$5.50 (Pack of 100)
1$5.500
5$5.190
10$4.820
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Economical for terminal or printed circuit board supports
Brand/Series: 4000 Series
Diameter, Inner: #6
Diameter, Outer: 1⁄4 In.
Finish: Natural Milky White
Hole Clearance: 1⁄4 In.
Length: 0.250" <1/4> (6.350mm)
Material: Nylon
Shape: Round
Size, Hole Clearance: 6
Type: Nylon

Overview

Nylon Round Spacer, 1/4 " Outer Diameter, Natural Milky White Finish
  • Nylon round spacer
  • Molded nylon
  • An excellent insulator, the nylon spacer's surface lubricity allows wires to be routed against spacer without fear of chafing the insulation
  • Relatively low operating temperature