Location: 
All Products

Abbatron / HH Smith 269-BB

Abbatron / HH Smith - 269-BB - Binding Post;  Duel;  Hex;  Molded Polycarbonate;  Brass/Tin/Nickel;   Black-Black View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Binding Post; Duel; Hex; Molded Polycarbonate; Brass/Tin/Nickel; Black-Black
Mfr. Part#:
269-BB

Allied Stock#: 70210035

 RoHS Compliant Part

Resources

View 269-BB Datasheet Datasheet

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 250

Alternate Parts

Specifications

Brand/Series: 200 Series
Color: Black
Head Shape: Hex
Material, Body: Brass with Tin Plating
Material, Insulation: Polycarbonate
Primary Type: Binding Post
Thread, Post: #10-32
Type: Plug

Overview

Lexan Polycarbonate Insulated, Dual Binding Posts

Type 137. Head: Captive, hex, nickel-plated. Body: Brass, nickel-plated. Accepts: Phone tip, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. Type 1482. Head: Captive, molded lexan. Body: Brass, nickel-plated. Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Can be completely insulated from panel. With 2 hex nuts. Type 1517. Head: Captive, molded lexan with brass, gold-plated inserts. Body: brass, gold-plated. Washer: Molded lexan, with brass, gold-plated inserts. Accepts: Phone tip plug, spade lug, banana plug, alligator clip or wire strand. Molded washers completely insulate post from panel. Miniature washers and narrow fluted head require min. panel space. Mounts in 3/8" round or "D" hole in panel as indicated. Wrap-around solder terminal on stud for direct connection. Type 899. Standard multiple connection insulated hex head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. Type 3015. Miniature multiple connection insulated binding post, mounts in 1/4" includes all mounting hardware. Type 110. All metal binding post, brass nickel-plated, mounts in #8 clearance hole, includes all mounting hardware. Type 459. Standard multiple connection all insulated fluted head binding post, mounts in 1/2" round or D hole, includes all mounting hardware. Accepts standard banana plugs, 0.080 phone tips, wire, alligator clips and spade lug. 1 K volts 60 cycle AC continuous working voltage, when insulated from panel as recommended. Capacitance: 5.0 mmfd. (Type 1517, 3.0 mmfd). Dual Binding Posts Types 1477 and 269. Standard dual insulated binding posts, mounts in two 1/2" holes on 3/4" centers, panels up to 1/4" thick, includes all mounting hardware.
Dual binding post, brass with tin plating body material