Location: 
All Products

Abbatron / HH Smith 2642

Abbatron / HH Smith - 2642 - Spacer;  6-32;  3/8 in.;  Ceramic;  3/8 in.;  Round View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Spacer; 6-32; 3/8 in.; Ceramic; 3/8 in.; Round
Mfr. Part#:
2642

Allied Stock#: 70211224

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$84.21 (Pack of 25)
1$84.209
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 3⁄8 in.
Gender: Female/Female
Length: 0.375" <3/8> (9.525mm)
Length, Body: 0.375" (9.5mm)
Material: Nylon
Shape: Round
Size: 0.375" (9.5mm)
Size, Thread: 6-32
Thread Size: 6-32
Type: Round

Overview

Ceramic , Round Shape, MIL Standards, Spacers
  • Ceramic spacers are grade L-5 Steatite, glazed and fired at high temperature
  • Threaded from each end as indicated in table
  • Continuous safe operating temperature rating of 930°C (1700 °f)
    In the spacers the other size options are availabel from factory in quantity, as are spacers with different tap sizes at each end for adaption applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.