Location: 
All Products

Abbatron / HH Smith 2626

Abbatron / HH Smith - 2626 - Spacer;  1/4-20;  3 in.;  Ceramic;  1 in.;  Round;  MIL (NL 523W04 024) View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Spacer; 1/4-20; 3 in.; Ceramic; 1 in.; Round; MIL (NL 523W04 024)
Mfr. Part#:
2626

Allied Stock#: 70211222

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Special Pricing
$9.95 (Each)
1$9.953(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$13.93 (Each)
1$13.933
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1 in.
Gender: Female/Female
Length: 3" (76.2mm)
Length, Body: 3" (76.2mm)
Material: Nylon
Shape: Round
Size: 1" (25.4mm)
Size, Thread: 1⁄4-20
Standards: MIL (NL 523W04 024)
Thread Size: 1/4-20
Type: Round

Overview

Ceramic , Round Shape, MIL Standards, Spacers
  • Ceramic spacers are grade L-5 Steatite, glazed and fired at high temperature
  • Threaded from each end as indicated in table
  • Continuous safe operating temperature rating of 930°C (1700 °f)
    In the spacers the other size options are availabel from factory in quantity, as are spacers with different tap sizes at each end for adaption applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.