Location: 
All Products

Abbatron / HH Smith 2621

Abbatron / HH Smith - 2621 - Spacer;  10-32;  4 in.;  Ceramic;  3/4 in.;  Round;  MIL (NL 523W03 032)
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Spacer; 10-32; 4 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 032)
Mfr. Part#:
2621

Allied Stock#: 70211220

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$8.58 (Each)
1$8.580
Availability

35 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 3⁄4 in.
Gender: Female/Female
Length: 4" (101.6mm)
Length, Body: 4" (101.6mm)
Material: Nylon
Shape: Round
Size: 0.75" (19.1mm)
Size, Thread: 10-32
Standards: MIL (NL 523W03 032)
Thread Size: 10-32
Type: Round

Overview

Ceramic , Round Shape, MIL Standards, Spacers
  • Ceramic spacers are grade L-5 Steatite, glazed and fired at high temperature
  • Threaded from each end as indicated in table
  • Continuous safe operating temperature rating of 930°C (1700 °f)
    In the spacers the other size options are availabel from factory in quantity, as are spacers with different tap sizes at each end for adaption applications