Location: 
All Products

Abbatron / HH Smith 2609

Abbatron / HH Smith - 2609 - Spacer;  8-32;  1 in.;  Ceramic;  1/2 in.;  Round;  MIL (NL 523W02 008) View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Spacer; 8-32; 1 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 008)
Mfr. Part#:
2609

Allied Stock#: 70211216

 RoHS Compliant Part

 

Resources

View Catalog Page #2059 Catalog Page #2059

View More from Abbatron / HH Smith >>
Pricing (USD) & Availability
Standard Pricing
$26.89 (Pack of 5)
1$26.890
5$25.370
10$23.590
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Diameter, Outer: 1⁄2 in.
Gender: Female/Female
Length: 1.00" (25.4mm)
Length, Body: 1" (25.4mm)
Material: Ceramic
Shape: Round
Size: 0.5" (12.7mm)
Size, Thread: 8-32
Standards: MIL (NL 523W02 008)
Thread Size: 8-32
Type: Round

Overview

Ceramic , Round Shape, MIL Standards, Spacers
  • Ceramic spacers are grade L-5 Steatite, glazed and fired at high temperature
  • Threaded from each end as indicated in table
  • Continuous safe operating temperature rating of 930°C (1700 °f)
    In the spacers the other size options are availabel from factory in quantity, as are spacers with different tap sizes at each end for adaption applications
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.