Location: 
All Products

Abbatron / HH Smith 1839-103

Abbatron / HH Smith - 1839-103 - Binding Post; Overmolded Insulation; Hi-Ret. Spring; 6-32 Thread; Brass/Nylon/Ni; Blk View larger image View larger image
Image may be a representation.
See specs for product details.

Abbatron / HH Smith Binding Post; Overmolded Insulation; Hi-Ret. Spring; 6-32 Thread; Brass/Nylon/Ni; Blk
Mfr. Part#:
1839-103

Allied Stock#: 70227538
 

Resources

View 1839-103 Datasheet Datasheet

View More from Abbatron / HH Smith >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$18.75 (Each)
1$18.750
25$17.910
100$17.290
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Binding Post

Overview

Features:
  • High retention spring loaded binding post
  • 70 lb/in spring compression rate
  • Based on MIL-P-55149/10
  • Waterproof to 1 m
  • Top insulating washer is over-molded on the post
  • Anti-rotational design
  • Nickel finsish
  • Spring loaded push cap tightly grips wire in slot
  • Available in red (-102) or black (-103)