ABB SRN5320K
SR2 Monobloc IP65 Wall Box, Steel, Grey, 500 x 300 x 200mm
Mfr. Part #: SRN5320K / RS Stock #: 70416778
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$499.74
3
$474.41
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
20 in
Approximate Width
12 in
UPC Code
88861411274
Overview
SR2 Monobloc Enclosure
The SR2 Monobloc enclosure from ABB are ideal for making switchgear and control gear switchboards for a variety of industrial machines: from large machinery with automated production lines or parts of these, down to the typical installlations of on-board machine switchboards, boilers and heating plants. All of the enclosures conform to the national and international standards in force, and in particular with the CEI EN 61439-1 and 2 Standard and have IP65 and TYPE 12 (UL Standard) degree of protection.
The SR2 Monobloc enclosure from ABB are ideal for making switchgear and control gear switchboards for a variety of industrial machines: from large machinery with automated production lines or parts of these, down to the typical installlations of on-board machine switchboards, boilers and heating plants. All of the enclosures conform to the national and international standards in force, and in particular with the CEI EN 61439-1 and 2 Standard and have IP65 and TYPE 12 (UL Standard) degree of protection.