ABB S281UC-Z2
Circuit Breaker; 1-Pole; Z Curve; 2A; 250/500VDC; Handle; Screw Term.; UL 1077
Mfr. Part #: S281UC-Z2 / RS Stock #: 70370451
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
2 A
Overview
Type Z Single Pole 10 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.