ABB S202U-Z10
Circuit Breaker; 2-Pole; Z Curve; 10A; 240VAC; Handle; Screw Terminals; UL 489
Mfr. Part #: S202U-Z10 / RS Stock #: 70370264
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Characteristic
Z Curve
Current Rating
10 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
S200 Series
Voltage Rating
240 VAC V
Overview
Type Z Double Pole 10 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.