ABB S202-D32
Circuit Breaker; 2-Pole; D Curve; 32A; 6kA; 480Y/277VAC; Handle; Screw Terminals
Mfr. Part #: S202-D32 / RS Stock #: 70370134
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Characteristic
D Curve
Current Rating
32 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
S200 Series
UPC Code
66201917085
Voltage Rating
480 VAC V ; 480 VAC WYE V ; 277 VAC V
Overview
ABB System pro M compact® Family | S200 Series — DIN Rail UL 489 Miniature Circuit Breakers:
The S200 Series miniature circuit breaker offers a compact solution for protection requirements. The S200 devices are UL tested current limiting and DIN rail mounted. The S200 is available with application-specific trip characteristics to provide maximum circuit protection. The breakers offer thermal-magnetic trip protection according to B, C, D, K and Z characteristics. For the worldwide market, the breakers carry UL, CSA, IEC, CE and many other agency approvals and certifications. Miniature circuit breakers ensure electrical safety in multiple applications. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection.
Special Version S200:
Developed to meet the needs of different segments
S 200MUC for AC/DC applications
S 200MTUC for train-applications
Special Version SH200:
For domestic / residential installations in defined markets
Up to 6 kA breaking capacity
According to IEC/EN60898-1
Special Version SN201:
1P + N in only one module
Totally integrated in the pro M family
Sharing the wide section of accessories
Label carrier for easier identification of protected line
Contact position indicator on the level, with Green/Red color
Features:
Extra-wide and complete range of MCBs to cover most applications and markets
Compliance to worldwide product standards (IEC, UL, CSA)
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Established and certified quality
Characteristics: B, C, D, K, Z
Configurations: 1P, 1P+N, 2P, 3P, 3P+N, 4P
Breaking capacities up to 25 kA
Rated currents up to 63A
Current limiting
Fast breaking time (2.3 – 2.5 ms)
Bus connection system
Wide range of accessories
Available with variable depth handle mechanism
CE certified and marked
DIN rail mounting
Finger safe terminals
Multi-function terminals
Suitable for reverse feed
Real contact position indication, directly connected to the moving contact
For domestic or small commercial installations up to 10 kA breaking capacity
For industrial installations up to 25 kA breaking capacity
IEC/EN 60898-1, IEC/EN 60947-2 and many other standards and approvals
The S200 Series miniature circuit breaker offers a compact solution for protection requirements. The S200 devices are UL tested current limiting and DIN rail mounted. The S200 is available with application-specific trip characteristics to provide maximum circuit protection. The breakers offer thermal-magnetic trip protection according to B, C, D, K and Z characteristics. For the worldwide market, the breakers carry UL, CSA, IEC, CE and many other agency approvals and certifications. Miniature circuit breakers ensure electrical safety in multiple applications. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the magnetic tripping mechanism for short circuit protection.
Special Version S200:
Special Version SH200:
Special Version SN201:
Features: